
TPS2500DRCT | |
|---|---|
DigiKey Part Number | 296-32462-2-ND - Tape & Reel (TR) 296-32462-1-ND - Cut Tape (CT) 296-32462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2500DRCT |
Description | IC PWR SWITCH N/P-CH 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N/P-Channel 1.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2500DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | Logic | |
Voltage - Load | 1.8V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Boost Converter, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39640 € | 34,91 € |
| 100 | 1,24980 € | 124,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14552 € | 286,38 € |
| 500 | 1,10464 € | 552,32 € |
| 750 | 1,08415 € | 813,11 € |
| 1.250 | 1,06144 € | 1.326,80 € |
| 1.750 | 1,04818 € | 1.834,31 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |









