
TPS2459RHBT | |
|---|---|
DigiKey Part Number | 296-24211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2459RHBT |
Description | IC HOT SWAP CTRLR ATCA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel ATCA, MicroTCA™ 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2459RHBT Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 4V, 8.5V ~ 15V |
Packaging Tape & Reel (TR) | Current - Output (Max) 165mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, OR Controller | Current - Supply 3.1 mA |
Number of Channels 2 | Mounting Type Surface Mount |
Internal Switch(s) Both | Package / Case 32-VFQFN Exposed Pad |
Applications ATCA, MicroTCA™ | Supplier Device Package 32-VQFN (5x5) |
Features I2C, Thermal Limit, UVLO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,12292 € | 1.530,73 € |
| Unit Price without VAT: | 6,12292 € |
|---|---|
| Unit Price with VAT: | 7,28627 € |




