


T55D477M6R3C0009 | |
|---|---|
DigiKey Part Number | 718-2328-2-ND - Tape & Reel (TR) 718-2328-1-ND - Cut Tape (CT) 718-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M6R3C0009 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M6R3C0009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,65600 € | 16,56 € |
| 50 | 1,36280 € | 68,14 € |
| 100 | 1,27220 € | 127,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14152 € | 570,76 € |
| 1.500 | 1,06893 € | 1.603,39 € |
| 2.500 | 1,04208 € | 2.605,20 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

