
TPS2412PWR | |
|---|---|
DigiKey Part Number | 296-39371-2-ND - Tape & Reel (TR) 296-39371-1-ND - Cut Tape (CT) 296-39371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2412PWR |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,65520 € | 41,38 € |
| 100 | 1,48630 € | 148,63 € |
| 250 | 1,40576 € | 351,44 € |
| 500 | 1,35726 € | 678,63 € |
| 1.000 | 1,31731 € | 1.317,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28444 € | 2.568,88 € |
| 4.000 | 1,25738 € | 5.029,52 € |
| 6.000 | 1,24384 € | 7.463,04 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |






