
TPS24700DGKR | |
|---|---|
DigiKey Part Number | 296-28560-2-ND - Tape & Reel (TR) 296-28560-1-ND - Cut Tape (CT) 296-28560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24700DGKR |
Description | IC HOT SWAP CTRLR GP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24700DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72280 € | 43,07 € |
| 100 | 1,54780 € | 154,78 € |
| 250 | 1,46432 € | 366,08 € |
| 500 | 1,43688 € | 718,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32886 € | 3.322,15 € |
| 5.000 | 1,30251 € | 6.512,55 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


