
TPS2388RTQT | |
|---|---|
DigiKey Part Number | 296-47429-2-ND - Tape & Reel (TR) 296-47429-1-ND - Cut Tape (CT) 296-47429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2388RTQT |
Description | IC POE CNTRL 8 CHANNEL 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2388RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 670 mW | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48500 € | 64,85 € |
| 25 | 6,02600 € | 150,65 € |
| 100 | 5,52140 € | 552,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,28088 € | 1.320,22 € |
| 500 | 5,13592 € | 2.567,96 € |
| 750 | 5,06333 € | 3.797,50 € |
| 1.250 | 4,98290 € | 6.228,62 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |








