
TPS2388RTQR | |
|---|---|
DigiKey Part Number | 296-TPS2388RTQRTR-ND - Tape & Reel (TR) 296-TPS2388RTQRCT-ND - Cut Tape (CT) 296-TPS2388RTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2388RTQR |
Description | IC POE CNTRL 8 CHANNEL 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2388RTQR Models |
Category | Auxiliary Sense No |
Manufacturer Texas Instruments | Standards 802.3at (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 56-VFQFN Exposed Pad |
Power - Max 670 mW | Supplier Device Package 56-QFN (8x8) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,08000 € | 60,80 € |
| 25 | 5,64480 € | 141,12 € |
| 100 | 5,16600 € | 516,60 € |
| 250 | 5,06616 € | 1.266,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,59381 € | 9.187,62 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |



