Similar

TPS2383APMR | |
|---|---|
DigiKey Part Number | TPS2383APMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2383APMR |
Description | IC POE CNTRL 8 CHANNEL 64LQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2383APMR Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 64-LQFP |
Power - Max 15.4 W | Supplier Device Package 64-LQFP (10x10) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS23882RTQR | Texas Instruments | 733 | 296-TPS23882RTQRCT-ND | 6,44000 € | Similar |


