
TPS23882RTQR | |
|---|---|
DigiKey Part Number | 296-TPS23882RTQRTR-ND - Tape & Reel (TR) 296-TPS23882RTQRCT-ND - Cut Tape (CT) 296-TPS23882RTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23882RTQR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23882RTQR Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 56-VFQFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 56-VQFN (8x8) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40880 € | 110,22 € |
| 100 | 4,01990 € | 401,99 € |
| 250 | 3,83460 € | 958,65 € |
| 500 | 3,72294 € | 1.861,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,26229 € | 6.524,58 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


