TPS2376PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 0
Unit Price: 1,93809 €
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2376PWG4

DigiKey Part Number
TPS2376PWG4-ND
Manufacturer
Manufacturer Product Number
TPS2376PWG4
Description
IC POE CNTRL 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2376PWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tube
Current - Supply
240µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Power - Max
12.95 W
Supplier Device Package
8-TSSOP
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2376PWRochester Electronics, LLC02156-TPS2376PW-ND1,93809 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,48950 €446,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,48950 €
Unit Price with VAT:1,77251 €