
TPS2376PW | |
|---|---|
DigiKey Part Number | 296-17064-ND |
Manufacturer | |
Manufacturer Product Number | TPS2376PW |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376PW Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tube | Current - Supply 240µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,93809 € | 872,14 € |
| Unit Price without VAT: | 1,93809 € |
|---|---|
| Unit Price with VAT: | 2,30633 € |

