MFR Recommended

TPS2363PFBG4 | |
|---|---|
DigiKey Part Number | TPS2363PFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2363PFBG4 |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2363PFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Plug Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 3.6V, 10.8V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,10708 € | 1.026,77 € |
| Unit Price without VAT: | 4,10708 € |
|---|---|
| Unit Price with VAT: | 4,88743 € |


