Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2363PFB

DigiKey Part Number
296-19556-ND
Manufacturer
Manufacturer Product Number
TPS2363PFB
Description
IC HOT PLUG CTRLR PCI EXP 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS2363PFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Hot Plug Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 3.6V, 10.8V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.474 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,24884 €1.062,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,24884 €
Unit Price with VAT:5,05612 €

Other Suppliers on DigiKey

16.474In Stock
Ships from Rochester Electronics, LLC