TPS2340APFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.000
Unit Price: 8,84690 €
Datasheet
Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12)
80-HTQFP

TPS2340APFP

DigiKey Part Number
296-15639-ND
Manufacturer
Manufacturer Product Number
TPS2340APFP
Description
IC HOT PLUG CTRLR PCI 80HTQFP
Customer Reference
Detailed Description
Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Hot Plug Controller
Number of Channels
5
Internal Switch(s)
Both
Applications
PCI, PCI-X
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Circuit Breaker
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 375mA, 500mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.238 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.238In Stock
Ships from Rochester Electronics, LLC