
TPS2340APFPR | |
|---|---|
DigiKey Part Number | TPS2340APFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2340APFPR |
Description | IC HOT PLUG CTRLR PCI 80HTQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 5 Channel PCI, PCI-X 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2340APFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Plug Controller | |
Number of Channels | 5 | |
Internal Switch(s) | Both | |
Applications | PCI, PCI-X | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 375mA, 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,73444 € | 7.734,44 € |
| Unit Price without VAT: | 7,73444 € |
|---|---|
| Unit Price with VAT: | 9,20398 € |

