TPS2331IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.951
Unit Price: 3,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.639
Unit Price: 4,04000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2331IPWRG4

DigiKey Part Number
TPS2331IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2331IPWRG4
Description
IC HOT SWAP CTRLR GP 14TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2331IPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 13V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply
500 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
14-TSSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2331IPWRTexas Instruments4.951296-26920-1-ND3,44000 €Direct
TPS2331IDRochester Electronics, LLC10.6392156-TPS2331ID-ND4,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes