
TPS2331ID | |
|---|---|
DigiKey Part Number | 296-6769-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2331ID |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2331ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,82700 € | 28,27 € |
| 50 | 2,46380 € | 123,19 € |
| 100 | 2,35150 € | 235,15 € |
| 250 | 2,23280 € | 558,20 € |
| 500 | 2,16126 € | 1.080,63 € |
| 1.000 | 2,10238 € | 2.102,38 € |
| 2.500 | 2,04021 € | 5.100,53 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

