Direct
Similar

TPS22993PRLWR | |
|---|---|
DigiKey Part Number | TPS22993PRLWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS22993PRLWR |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22993PRLWR Models |
Category | Voltage - Load 1V ~ 3.6V |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 15mOhm |
Part Status Obsolete | Features Load Discharge, Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 20-WQFN (3x3) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22993RLWR | Texas Instruments | 244.330 | 296-51869-1-ND | 1,45000 € | Direct |
| TPS22994RUKR | Texas Instruments | 2.034 | 296-40724-1-ND | 1,15000 € | Similar |



