
TPS22994RUKR | |
|---|---|
DigiKey Part Number | 296-40724-2-ND - Tape & Reel (TR) 296-40724-1-ND - Cut Tape (CT) 296-40724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22994RUKR |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22994RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62592 € | 156,48 € |
| 500 | 0,60112 € | 300,56 € |
| 1.000 | 0,59166 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52934 € | 1.588,02 € |
| 6.000 | 0,51749 € | 3.104,94 € |
| 9.000 | 0,51156 € | 4.604,04 € |
| 15.000 | 0,50498 € | 7.574,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

