Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TPS22924DYZPR | |
|---|---|
DigiKey Part Number | 296-40714-2-ND - Tape & Reel (TR) 296-40714-1-ND - Cut Tape (CT) 296-40714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924DYZPR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924DYZPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 18.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA (1.39x.89) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.75V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22924BYZPRB | Texas Instruments | 0 | 296-40711-2-ND | 0,35226 € | Parametric Equivalent |
| TPS22924BYZR | Texas Instruments | 3.494 | 296-TPS22924BYZRCT-ND | 0,72000 € | Parametric Equivalent |
| TPS22924BYZT | Texas Instruments | 1.000 | 296-TPS22924BYZTCT-ND | 0,65360 € | Parametric Equivalent |
| TPS22924BYZZR | Texas Instruments | 2.515 | 296-TPS22924BYZZRCT-ND | 0,72000 € | Parametric Equivalent |
| TPS22924BYZZT | Texas Instruments | 0 | 296-TPS22924BYZZTCT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35226 € | 1.056,78 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |






