
TPS22924BYZT | |
|---|---|
DigiKey Part Number | 296-TPS22924BYZTTR-ND - Tape & Reel (TR) 296-TPS22924BYZTCT-ND - Cut Tape (CT) 296-TPS22924BYZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924BYZT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924BYZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59980 € | 149,95 € |
| 500 | 0,57596 € | 287,98 € |
| 750 | 0,56403 € | 423,02 € |
| Unit Price without VAT: | 0,59980 € |
|---|---|
| Unit Price with VAT: | 0,71376 € |

