Parametric Equivalent
Parametric Equivalent
Similar

TPS22921YZTR | |
|---|---|
DigiKey Part Number | 296-TPS22921YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS22921YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33569 € | 1.007,07 € |
| 6.000 | 0,32757 € | 1.965,42 € |
| 9.000 | 0,32349 € | 2.911,41 € |
| 15.000 | 0,31898 € | 4.784,70 € |
| 21.000 | 0,31634 € | 6.643,14 € |
| Unit Price without VAT: | 0,33569 € |
|---|---|
| Unit Price with VAT: | 0,39947 € |




