
TPS22921YFPR | |
|---|---|
DigiKey Part Number | 296-24675-2-ND - Tape & Reel (TR) 296-24675-1-ND - Cut Tape (CT) 296-24675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22921YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42290 € | 42,29 € |
| 250 | 0,39492 € | 98,73 € |
| 500 | 0,37804 € | 189,02 € |
| 1.000 | 0,36473 € | 364,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34698 € | 1.040,94 € |
| 6.000 | 0,33859 € | 2.031,54 € |
| 9.000 | 0,33438 € | 3.009,42 € |
| 15.000 | 0,32972 € | 4.945,80 € |
| 21.000 | 0,32699 € | 6.866,79 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


