
TPS22904YFPR | |
|---|---|
DigiKey Part Number | 296-27253-2-ND - Tape & Reel (TR) 296-27253-1-ND - Cut Tape (CT) 296-27253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22904YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22904YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 66mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22904YFPR | Texas Instruments | 1.043 | 296-27253-1-ND | 0,78000 € | Parametric Equivalent |
| TPS22904YFPT | Texas Instruments | 545 | 296-27326-1-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44100 € | 44,10 € |
| 250 | 0,41200 € | 103,00 € |
| 500 | 0,39454 € | 197,27 € |
| 1.000 | 0,38143 € | 381,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36238 € | 1.087,14 € |
| 6.000 | 0,35368 € | 2.122,08 € |
| 9.000 | 0,34933 € | 3.143,97 € |
| 15.000 | 0,34450 € | 5.167,50 € |
| 21.000 | 0,34168 € | 7.175,28 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

