Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2226ADBR | |
|---|---|
DigiKey Part Number | 296-TPS2226ADBRTR-ND - Tape & Reel (TR) 296-TPS2226ADBRCT-ND - Cut Tape (CT) 296-TPS2226ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2226ADBR |
Description | IC PWR SWITCH 3:4 30SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 1A 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2226ADBR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 30-SSOP |
Interface Serial | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2226ADBR | Texas Instruments | 1.930 | 296-TPS2226ADBRCT-ND | 4,39000 € | Parametric Equivalent |
| TPS2226DBR | Texas Instruments | 23.754 | TPS2226DBR-ND | 4,14758 € | Parametric Equivalent |
| TPS2206ADB | Rochester Electronics, LLC | 5.909 | 2156-TPS2206ADB-ND | 3,93508 € | Parametric Equivalent |
| TPS2226ADB | Rochester Electronics, LLC | 3.583 | 2156-TPS2226ADB-ND | 6,40000 € | Parametric Equivalent |
| TPS2226DB | Rochester Electronics, LLC | 12.515 | 2156-TPS2226DB-ND | 4,97196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,51818 € | 7.036,36 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


