TPS2226ADBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.930
Unit Price: 86,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23.754
Unit Price: 82,00355 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.909
Unit Price: 77,80246 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.583
Unit Price: 126,53000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.515
Unit Price: 98,30333 €
Datasheet
Power Switch/Driver 3:4 1A 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2226ADBR

DigiKey Part Number
296-TPS2226ADBRTR-ND - Tape & Reel (TR)
296-TPS2226ADBRCT-ND - Cut Tape (CT)
296-TPS2226ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2226ADBR
Description
IC PWR SWITCH 3:4 30SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 30-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2226ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.930 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,45000 €4,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,13872 €6.277,44 €
Manufacturers Standard Package
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €

Other Suppliers on DigiKey

1.930In Stock
Ships from Rochester Electronics, LLC