TPS2205IDFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14.292
Unit Price: 4,77630 €
Datasheet

Similar


Texas Instruments
In Stock: 90.000
Unit Price: 4,77630 €
Datasheet
Power Switch/Driver 3:4 1A 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2205IDFR

DigiKey Part Number
296-3456-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2205IDFR
Description
IC PWR SWITCH 3:4 30SSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 30-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2205IDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
103mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.424 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40.424In Stock
Ships from Rochester Electronics, LLC