


TPS2205IDAPR | |
|---|---|
DigiKey Part Number | 296-3454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2205IDAPR |
Description | IC PWR SWITCH 3:4 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 1A 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2205IDAPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 103mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HTSSOP |
Interface Parallel | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,34192 € | 10.683,84 € |
| Unit Price without VAT: | 5,34192 € |
|---|---|
| Unit Price with VAT: | 6,35688 € |

