Parametric Equivalent

TPS2158IDGNRG4 | |
|---|---|
DigiKey Part Number | TPS2158IDGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2158IDGNRG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2158IDGNRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 340mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 100°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.9V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2158IDGN | Rochester Electronics, LLC | 13.461 | 2156-TPS2158IDGN-ND | 2,39879 € | Parametric Equivalent |


