TPS2158IDGNR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.461
Unit Price: 2,40972 €
Datasheet
Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2158IDGNR

DigiKey Part Number
TPS2158IDGNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2158IDGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2158IDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.143 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.143In Stock
Ships from Rochester Electronics, LLC