
TPS2158IDGN | |
|---|---|
DigiKey Part Number | 296-13391-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2158IDGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2158IDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tube | Rds On (Typ) 340mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 100°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HVSSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,43708 € | 974,83 € |
| Unit Price without VAT: | 2,43708 € |
|---|---|
| Unit Price with VAT: | 2,90013 € |

