Direct

TPS2149IDGNRG4 | |
|---|---|
DigiKey Part Number | TPS2149IDGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2149IDGNRG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2149IDGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.9V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 340mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |


