MFR Recommended

TPS2111APWRG4 | |
|---|---|
DigiKey Part Number | TPS2111APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2111APWRG4 |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2111APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04326 € | 2.086,52 € |
| 4.000 | 1,02045 € | 4.081,80 € |
| 6.000 | 1,00903 € | 6.054,18 € |
| Unit Price without VAT: | 1,04326 € |
|---|---|
| Unit Price with VAT: | 1,24148 € |



