
TPS2111APWR | |
|---|---|
DigiKey Part Number | 296-16936-2-ND - Tape & Reel (TR) 296-16936-1-ND - Cut Tape (CT) 296-16936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2111APWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2111APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,54520 € | 38,63 € |
| 100 | 1,38630 € | 138,63 € |
| 250 | 1,31040 € | 327,60 € |
| 500 | 1,26466 € | 632,33 € |
| 1.000 | 1,22703 € | 1.227,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19603 € | 2.392,06 € |
| 4.000 | 1,17052 € | 4.682,08 € |
| 6.000 | 1,15775 € | 6.946,50 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



