MFR Recommended

TPS2105DBVTG4 | |
|---|---|
DigiKey Part Number | TPS2105DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2105DBVTG4 |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03478 € | 517,39 € |
| 750 | 1,01539 € | 761,54 € |
| 1.250 | 0,99387 € | 1.242,34 € |
| 1.750 | 0,98130 € | 1.717,27 € |
| 2.500 | 0,96922 € | 2.423,05 € |
| 6.250 | 0,94319 € | 5.894,94 € |
| Unit Price without VAT: | 1,03478 € |
|---|---|
| Unit Price with VAT: | 1,23139 € |


