
TPS2105DBVT | |
|---|---|
DigiKey Part Number | 296-3448-2-ND - Tape & Reel (TR) 296-3448-1-ND - Cut Tape (CT) 296-3448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2105DBVT |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105DBVT Models |
Category | Current - Supply 18 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case SC-74A, SOT-753 |
Ratio - Input:Output 2:1 | Supplier Device Package SOT-23-5 |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 500mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92600 € | 19,26 € |
| 25 | 1,76360 € | 44,09 € |
| 100 | 1,58510 € | 158,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49992 € | 374,98 € |
| 500 | 1,44860 € | 724,30 € |
| 750 | 1,42291 € | 1.067,18 € |
| 1.250 | 1,39442 € | 1.743,03 € |
| 1.750 | 1,37777 € | 2.411,10 € |
| 2.500 | 1,36176 € | 3.404,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

