
TPS2069EDGNR | |
|---|---|
DigiKey Part Number | 296-TPS2069EDGNRTR-ND - Tape & Reel (TR) 296-TPS2069EDGNRCT-ND - Cut Tape (CT) 296-TPS2069EDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069EDGNR |
Description | 1.5-A LOADING 2.7-V TO 5.5-V 70- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,31040 € | 77,60 € |
| 500 | 0,29662 € | 148,31 € |
| 1.000 | 0,28527 € | 285,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27329 € | 683,22 € |
| 5.000 | 0,26607 € | 1.330,35 € |
| 7.500 | 0,26245 € | 1.968,38 € |
| 12.500 | 0,25844 € | 3.230,50 € |
| 17.500 | 0,25610 € | 4.481,75 € |
| 25.000 | 0,25385 € | 6.346,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

