
TPS2069CDGNR-2 | |
|---|---|
DigiKey Part Number | 296-TPS2069CDGNR-2TR-ND - Tape & Reel (TR) 296-TPS2069CDGNR-2CT-ND - Cut Tape (CT) 296-TPS2069CDGNR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069CDGNR-2 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069CDGNR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 69mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50960 € | 12,74 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,41892 € | 104,73 € |
| 500 | 0,40124 € | 200,62 € |
| 1.000 | 0,38672 € | 386,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37138 € | 928,45 € |
| 5.000 | 0,36214 € | 1.810,70 € |
| 7.500 | 0,35751 € | 2.681,32 € |
| 12.500 | 0,35238 € | 4.404,75 € |
| 17.500 | 0,34938 € | 6.114,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

