Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2068EDGNR

DigiKey Part Number
296-TPS2068EDGNRTR-ND - Tape & Reel (TR)
296-TPS2068EDGNRCT-ND - Cut Tape (CT)
296-TPS2068EDGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2068EDGNR
Description
1.5-A LOADING 2.7-V TO 5.5-V 70-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40900 €4,09 €
250,36680 €9,17 €
1000,32010 €32,01 €
2500,29808 €74,52 €
5000,28474 €142,37 €
1.0000,27377 €273,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26219 €655,47 €
5.0000,25521 €1.276,05 €
7.5000,25171 €1.887,82 €
12.5000,24784 €3.098,00 €
17.5000,24558 €4.297,65 €
25.0000,24340 €6.085,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €