Similar
Similar
Similar
Similar

TPS2065DG4 | |
|---|---|
DigiKey Part Number | TPS2065DG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2065DG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2065DR | Texas Instruments | 6.350 | 296-17315-1-ND | 1,12000 € | MFR Recommended |
| TPS2065D | Rochester Electronics, LLC | 15.153 | 2156-TPS2065D-ND | 1,41000 € | MFR Recommended |
| AP2151SG-13 | Diodes Incorporated | 12.347 | AP2151SGDICT-ND | 0,58000 € | Similar |
| AP2171SG-13 | Diodes Incorporated | 0 | 31-AP2171SG-13CT-ND | 0,51000 € | Similar |
| AP2191SG-13 | Diodes Incorporated | 2.681 | AP2191SGDICT-ND | 0,93000 € | Similar |







