
TPS2065CDGN-2 | |
|---|---|
DigiKey Part Number | 296-35615-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2065CDGN-2 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDGN-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 86mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73000 € | 7,30 € |
| 80 | 0,59300 € | 47,44 € |
| 160 | 0,56244 € | 89,99 € |
| 320 | 0,53738 € | 171,96 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

