
TPS2065CDBVT-2 | |
|---|---|
DigiKey Part Number | 296-35606-2-ND - Tape & Reel (TR) 296-35606-1-ND - Cut Tape (CT) 296-35606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065CDBVT-2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDBVT-2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 96mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 750 | 0,45716 € | 342,87 € |
| 1.250 | 0,44600 € | 557,50 € |
| 1.750 | 0,43949 € | 769,11 € |
| 2.500 | 0,43322 € | 1.083,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

