MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS2062DGNG4 | |
|---|---|
DigiKey Part Number | 296-36070-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2062DGNG4 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DGNG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062DGN | Texas Instruments | 9.486 | 296-17536-5-ND | 1,71000 € | MFR Recommended |
| TPS2062DGNR | Texas Instruments | 3.668 | 296-26915-1-ND | 1,14000 € | MFR Recommended |
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 0,76000 € | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | 0,76000 € | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2.725 | 31-AP2162AMPG-13CT-ND | 0,70000 € | Similar |




