
AP2172AMPG-13 | |
|---|---|
DigiKey Part Number | AP2172AMPG-13DITR-ND - Tape & Reel (TR) AP2172AMPG-13DICT-ND - Cut Tape (CT) AP2172AMPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36492 € | 91,23 € |
| 500 | 0,34918 € | 174,59 € |
| 1.000 | 0,33619 € | 336,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32249 € | 806,23 € |
| 5.000 | 0,31423 € | 1.571,15 € |
| 7.500 | 0,31010 € | 2.325,75 € |
| 12.500 | 0,30551 € | 3.818,88 € |
| 17.500 | 0,30284 € | 5.299,70 € |
| 25.000 | 0,30026 € | 7.506,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

