TPS2048DR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,76171 €
Datasheet

Similar


Texas Instruments
In Stock: 1.684
Unit Price: 3,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.204
Unit Price: 2,70000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.337
Unit Price: 3,54000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2048DR

DigiKey Part Number
296-3409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2048DR
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2048DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
250mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
80mOhm
Part Status
Obsolete
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
4
Operating Temperature
0°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2048ADRTexas Instruments0296-51864-2-ND1,76171 €Direct
LM3544M-L/NOPBTexas Instruments1.684LM3544M-L/NOPB-ND3,09000 €Similar
LM3544MX-L/NOPBTexas Instruments6.204296-43226-1-ND2,70000 €Similar
TPS2048ADRochester Electronics, LLC15.3372156-TPS2048AD-ND3,54000 €Similar
Obsolete
Marketplace Stock: 2.799 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.799In Stock
Ships from Rochester Electronics, LLC