Similar
Similar



TPS2048ADR | |
|---|---|
DigiKey Part Number | 296-51864-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2048ADR |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2048ADR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 4 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3544M-L/NOPB | Texas Instruments | 1.684 | LM3544M-L/NOPB-ND | 3,36000 € | Similar |
| LM3544MX-L/NOPB | Texas Instruments | 6.204 | 296-43226-1-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11379 € | 5.284,47 € |
| Unit Price without VAT: | 2,11379 € |
|---|---|
| Unit Price with VAT: | 2,51541 € |


