
TPS2015P | |
|---|---|
DigiKey Part Number | 296-3390-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2015P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,45413 € | 368,12 € |
| Unit Price without VAT: | 2,45413 € |
|---|---|
| Unit Price with VAT: | 2,92041 € |

