TPS2015DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.524
Unit Price: 4,87094 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.875
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.755
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.986
Unit Price: 0,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.144
Unit Price: 1,77000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2015DG4

DigiKey Part Number
TPS2015DG4-ND
Manufacturer
Manufacturer Product Number
TPS2015DG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2015DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,51520 €527,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51520 €
Unit Price with VAT:4,18309 €