
TPS2015D | |
|---|---|
DigiKey Part Number | 296-1355-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2015D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2015D Models |
Category | Voltage - Load 4.75V ~ 5.25V |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 95mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature 0°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,50769 € | 1.014,23 € |
| Unit Price without VAT: | 4,50769 € |
|---|---|
| Unit Price with VAT: | 5,36415 € |

