
TPS2014D | |
|---|---|
DigiKey Part Number | 296-1354-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2014D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2014D Models |
Category | Voltage - Load 4.75V ~ 5.25V |
Mfr | Current - Output (Max) 600mA |
Packaging Tube | Rds On (Typ) 95mOhm |
Part Status Not For New Designs | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature 0°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141SG-13 | Diodes Incorporated | 35.651 | AP2141SGDICT-ND | 0,53000 € | Similar |
| AP2161SG-13 | Diodes Incorporated | 0 | AP2161SGDICT-ND | 1,24000 € | Similar |
| AP2181SG-13 | Diodes Incorporated | 0 | AP2181SGDICT-ND | 1,24000 € | Similar |
| TPS2041BD | Rochester Electronics, LLC | 15.805 | 2156-TPS2041BD-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,93500 € | 59,35 € |
| 75 | 5,12533 € | 384,40 € |
| 150 | 4,93720 € | 740,58 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

